The M95256-DRMN3G/K is an 8-bit EEPROM memory IC from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 32,768 words of memory and can be accessed serially. It is powered by a supply voltage of 1.8V to 5.5V. The memory IC is packaged in a SON-8 package with a width of 3.9mm and a length of 4.9mm.
Stmicroelectronics M95256-DRMN3G/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95256-DRMN3G/K to view detailed technical specifications.
No datasheet is available for this part.