The M95256-DRMN4P/K is an 8-bit memory IC with a maximum operating temperature of 145 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDSO-G8 and measures 3.9mm in width and 4.9mm in length. The device is designed for automotive applications and is compliant with AEC-Q100 screening level. It operates on a supply voltage range of 1.7 to 5.5 volts and has a clock frequency of up to 5 MHz.
Stmicroelectronics M95256-DRMN4P/K technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95256-DRMN4P/K to view detailed technical specifications.
No datasheet is available for this part.