This is an 8-bit memory IC from STmicroelectronics with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.004A. It operates at a maximum clock frequency of 5MHz and has a standby current of 0.000005A. The device is packaged in a TSSOP-8 package and is suitable for use in automotive applications, with an operating temperature range of -40°C to 125°C.
Stmicroelectronics M95256-DW3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.004 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95256-DW3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.