The M95256-RDW3TG/K is an 8-bit memory IC from Stmicroelectronics with a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G8. It operates between -40°C and 125°C and has a supply voltage range of 1.8V to 5.5V. The device has 32768 words of memory and a clock frequency of up to 5MHz. It is available in a TSSOP-8 package, which is 0.169 inches in size and compliant with halogen-free and RoHS standards.
Stmicroelectronics M95256-RDW3TG/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95256-RDW3TG/K to view detailed technical specifications.
No datasheet is available for this part.