Stmicroelectronics M95256-RMB6TG technical specifications.
| Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95256-RMB6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.