IC EEPROM 64K SPI 20MHZ 8MLP
Sign in to ask questions about the Stmicroelectronics M95640-DRMC6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95640-DRMC6TG technical specifications.
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95640-DRMC6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.