Stmicroelectronics MAC15MG technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| Series | ACS™/A.S.D® |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MAC15MG to view detailed technical specifications.
No datasheet is available for this part.