MAC8SNG Series 800 Vdrm 5 mA Surface Mount Triac Power Thyristor - TO-220-3
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RMS Current (Irms) | 8A |
| Series | Snubberless™ |
| RoHS | Compliant |