ON Semi MBRB40250TG; SMT Schottky Diode; 250V 40A; 35ns; 3-Pin D2PAK
Stmicroelectronics MBRB40250TG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-2 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.