Real Time Clock Serial 64Byte 14-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
Stmicroelectronics MCP795B21-I/ST technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |