The MCR12DG is a surface mount power diode with a current rating of 12A and a DC rated voltage of 400V. It features a hold current of 5mA and an RMS current of 4A. The device is lead free and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. The MCR12DG is available in a TO-252-3 package and is packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Current Rating | 12A |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| DC Rated Voltage | 400V |
| RoHS | Compliant |