
The MK50H27Q33B is a single integrated circuit with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and is designed for surface mount applications. The device operates at a frequency of 33 MHz and is packaged in a PLCC package with 25 units per rail or tube. The MK50H27Q33B is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Frequency | 33 MHz |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
