The MP23AB01DHTR is an industrial-grade single-chip IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 4-pin package with a bottom terminal position and measures 2.5mm in width and 3.35mm in length. The IC operates within a supply voltage range of 2.3 to 3.6 volts. It is designed for industrial applications and is packaged in a BCC package type.
Stmicroelectronics MP23AB01DHTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-N4 |
| Width | 2.5 |
| Length | 3.35 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MP23AB01DHTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.