The MP23AB01DMTR is a single-function IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 4-pin RHLGA-4 package with a width of 2.5mm and a length of 3.35mm. The IC is designed for industrial applications and has a supply voltage range of 2.1 to 3.6 volts. It is manufactured by STmicroelectronics and is categorized as a specialized IC for consumer applications.
Stmicroelectronics MP23AB01DMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-N4 |
| Width | 2.5 |
| Length | 3.35 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MP23AB01DMTR to view detailed technical specifications.
No datasheet is available for this part.