The MP23AB02B is an industrial temperature IC from Stmicroelectronics with a nominal supply voltage of 1.8V and a maximum supply voltage of 3.6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is packaged in a 2.5mm wide and 3.35mm long LGA package with a bottom terminal position. It is designed for industrial applications and has a temperature grade of industrial.
Stmicroelectronics MP23AB02B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-N3 |
| Width | 2.5 |
| Length | 3.35 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MP23AB02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.