Microcontroller Mcu, 16 Bit, MSP430, 8MHZ, VQFN-64
Stmicroelectronics MSP430F155IRTDT technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | RISC |
| Interface | SPI, CAN, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 320KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of I/Os | 64 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 512B |
| RoHS | Not Compliant |
No datasheet is available for this part.