The MSP430F2112TRHBT is a 32KB flash microcontroller with 8 analog-to-digital converters and 25 input/output pins. It operates over a temperature range of -40°C to 85°C and features an internal oscillator. The device is packaged in a lead-free LQFP package and is compliant with RoHS. It supports various interfaces, including I2C, SPI, UART, USART, and LIN. The microcontroller includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of I/Os | 25 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | Yes |
| Series | STM8A |
| RoHS | Not Compliant |