IC MCU 16BIT 48KB FLASH 80LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | SPI, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 12 |
| Number of I/Os | 32 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2048B |
| Series | ST7 |
| RoHS | Not Compliant |