The MSP430F5418AIPN is a 32KB FLASH microcontroller from Stmicroelectronics. It features 16 analog-to-digital converters and 48 I/Os. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP package. It supports I2C, SPI, and SCI interfaces and includes peripherals such as power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 16 |
| Number of I/Os | 48 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 16384B |
| Reach SVHC Compliant | Yes |
| Series | ST7 |
| RoHS | Not Compliant |