The MSP430F6721IPN is a 32KB FLASH microcontroller with 8 analog-to-digital converters, 36 I/Os, and 3 UART channels. It supports I2C, SPI, and SCI interfaces and operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free LQFP package and features peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of I/Os | 36 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2048B |
| Series | ST7 |
| RoHS | Not Compliant |