IC MCU 16BIT 4KB FLASH 32QFN
Checking distributor stock and pricing after the page loads.
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 30 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | Yes |
| Series | STM8L EnergyLite |
| RoHS | Not Compliant |