Stmicroelectronics MSP430G2452IRSA16T technical specifications.
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256B |
| Series | STM8L EnergyLite |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics MSP430G2452IRSA16T to view detailed technical specifications.
No datasheet is available for this part.