MCU 16-bit MSP430 RISC 16KB EPROM 3.3V/5V 64-Pin PQFP Tray
Checking distributor stock and pricing after the page loads.
| Access Time | 3us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 112 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 512B |
| Series | STM32 F1 |
| RoHS | Not Compliant |