Stmicroelectronics MTC20156-TB-I1 technical specifications.
| Operating Frequency | 1.1 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Series | MTC20156 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics MTC20156-TB-I1 to view detailed technical specifications.
No datasheet is available for this part.