The MTC20174-1 is a USB interface component with a data rate of 8Mbps. It is packaged in a TQFP package. Operating supply current is 130mA. The component can operate between 0°C and 70°C. It is available in quantities of 450 and packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 8Mbps |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 130mA |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | MTC20174 |
| Supply Current | 130mA |
| RoHS | Compliant |