
The MTC20174-TQ-C1TR is a USB interface IC from Stmicroelectronics, packaged in a TQFP format for surface mount applications. It operates over a temperature range of 0 to 70°C. The device has a maximum operating supply current of 130mA. It is available in trays of 90 units.
Stmicroelectronics MTC20174-TQ-C1TR technical specifications.
| Package/Case | TQFP |
| Data Rate | 8Mbps |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MTC20174-TQ-C1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
