This 1Gb NAND flash memory features an 8-bit parallel interface and operates over a temperature range of -40°C to 85°C. It is available in a TSOP package, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is not RoHS compliant, and is part of the NAND01G-A series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | NAND01G-A |
| RoHS | Not Compliant |