The NAND01GW3B2BN6F is an 8-bit parallel interface NAND flash memory from Stmicroelectronics, offering 1Gb of storage capacity. It operates within a temperature range of -40 to 85°C and is powered by a supply voltage between 2.7 and 3.6V. The device is packaged in a TSOP package and is available in quantities of 1500. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NAND01G-B |
| RoHS | Compliant |