NAND Flash Memory, 1 Gbit, 8-Bit Bus, 2.7 to 3.6 V, -40 to 85 C, TSOP48 12x20 mm
Stmicroelectronics NAND01GW3B2CN6E technical specifications.
| Package/Case | TSOP |
| Memory Size | 1000000000B |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NAND01GW3B2CN6E to view detailed technical specifications.
No datasheet is available for this part.