NAND Flash Parallel 1.8V 2Gbit 256M x 8bit 25us 63-Pin VFBGA Tray
Checking distributor stock and pricing after the page loads.
Stmicroelectronics NAND02GR3B2CZA6E technical specifications.
| Access Time-Max | 25us |
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |