
The NAND02GW3B2CN6F is an 8-bit parallel NAND flash memory from Stmicroelectronics with a memory size of 2Gb. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TSOP package and is packaged in tape and reel quantities of 1500. The NAND02GW3B2CN6F is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics NAND02GW3B2CN6F technical specifications.
| Access Time | 25us |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Gb |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NAND02G-B |
| RoHS | Compliant |