
This 8-bit parallel NAND flash memory device features a memory size of 4Gb and operates within a temperature range of -40°C to 85°C. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The device is packaged in a TSOP package and is RoHS compliant.
Stmicroelectronics NAND04GW3B2DN6E technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NAND04G-B |
| RoHS | Compliant |
No datasheet is available for this part.