
Flash Memory 128 Mbit 256 Mbit 512 Mbit 1 Gbit
Checking distributor stock and pricing after the page loads.
Stmicroelectronics NAND256R3A2BZA6E technical specifications.
| Package/Case | VFBGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 253 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NAND256-A |
| RoHS | Compliant |
No datasheet is available for this part.
