The NAND256W3A0BE06 is an 8-bit parallel interface NAND flash memory from STmicroelectronics. It features a memory size of 256Mb and operates within a supply voltage range of 2.7V to 3.6V. The device is specified to function within an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Series | NAND256-A |
| RoHS | Not Compliant |