IGBT IGNIT N-CHAN 20A 350V DPAK
Stmicroelectronics NGD8205NT4G technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 440V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Collector Current | 20A |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 125W |
| Series | PowerMESH™ |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.