The NJVMJD31CT4G is an NPN transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 3A. It has a maximum power dissipation of 12.5W and is packaged in a TO-126-3 case for through-hole mounting. The device is lead-free and compliant with Reach SVHC regulations. It has a transition frequency of 50MHz and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics NJVMJD31CT4G technical specifications.
| Package/Case | TO-126-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1.7V |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Power Dissipation | 12.5W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
No datasheet is available for this part.