NSS Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23
Stmicroelectronics NSS1C200LT1G technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NSS1C200LT1G to view detailed technical specifications.
No datasheet is available for this part.