MOSFET N-CH 30V 16A SO-8FL
Stmicroelectronics NTMFS4833NT3G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 2.35W |
| Rds On Max | 3.3R |
| Series | SuperMESH™ |
| RoHS | Not Compliant |
No datasheet is available for this part.