
Bidirectional TVS diode for surge suppression, featuring a 33V DC rated voltage and 28.2V reverse standoff voltage. This component offers a 59V clamping voltage and 600W peak pulse power dissipation, with a 68A peak pulse current capability. Packaged in a DO-15 through-hole mount, it operates bidirectionally with a maximum breakdown voltage of 34.7V and a leakage current of 500uA. Designed for robust protection, it boasts a wide operating temperature range from -65°C to 175°C and is RoHS compliant.
Stmicroelectronics P6KE33CA technical specifications.
| Capacitance | 1nF |
| Package/Case | DO-15 |
| Clamping Voltage | 59V |
| Clamping Voltage-Max | 59V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Through Hole |
| DC Rated Voltage | 33V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
