The PSD402A2-C-70J is a 68-pin quad I/O port IC from Stmicroelectronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 40 I/O lines and a maximum access time of 7 nanoseconds. It is designed for use with 5V supply voltage and has a maximum standby current of 0.00004 mA. The IC is packaged in a plastic LCC-68 package.
Stmicroelectronics PSD402A2-C-70J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.18 |
| Length | 24.18 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 5 |
| Standby Current-Max | 0.00004 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 40 |
| Access Time-Max | 7e-8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics PSD402A2-C-70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.