
FLASH IN-SYSTEM PROGRAMMABLE (ISP)PERIPHERALS FOR 8-BIT MCUS, 5 V
Checking distributor stock and pricing after the page loads.
Stmicroelectronics PSD813F2A-90JIT technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.