The PSD834F2-15M is a FLASH memory device from Stmicroelectronics, packaged in a PQFP with surface mount capabilities. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics PSD834F2-15M technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.