
Stmicroelectronics PSD954F2-90J technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | PSD954 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PSD954F2-90J to view detailed technical specifications.
No datasheet is available for this part.