Stmicroelectronics PSD954F2-90MI technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PSD954F2-90MI to view detailed technical specifications.
No datasheet is available for this part.