MCU 16-bit/32-bit H8S CISC 256KB Flash 3.3V 144-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Stmicroelectronics R4F24568NVRFQV technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 51 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | STM32 F2 |
| RoHS | Not Compliant |
No datasheet is available for this part.