Stmicroelectronics R5F212J0SNSP#V0 technical specifications.
| Package/Case | SDIP |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Series | ST7 |
| RoHS | Not Compliant |
No datasheet is available for this part.