The ST6 series microcontroller is a 4KB OTP device with 12 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is available in a rail or tube packaging format. The ST6 series features peripherals such as power-on reset, watch dog timer, and low voltage detector.
Stmicroelectronics R5F21356CNFP#V0 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Series | ST6 |
| RoHS | Not Compliant |
No datasheet is available for this part.