The SA16B3 is a 20-pin industrial diode bus termination array from Stmicroelectronics. It operates within a temperature range of -40 to 85°C and features a 20-pin R-PDSO-G20 package. This device is designed for use in industrial applications and has a single function. The SA16B3 is a type of interface IC, specifically a diode bus termination array.
Stmicroelectronics SA16B3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | DIODE BUS TERMINATION ARRAY |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SA16B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.