
Stmicroelectronics SA16B3RL technical specifications.
| Package/Case | SO |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7.5V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | No |
| Series | SA16 |
| DC Rated Voltage | 7.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics SA16B3RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
