The SD1407-16 is a 65V collector base voltage NPN transistor with a minimum current gain of 10 and a maximum power dissipation of 270W. It is packaged in a M package and available in quantities of 2. The transistor is suitable for use in a variety of applications where high current gain and high power dissipation are required. The SD1407-16 is manufactured by Stmicroelectronics and is available in a rail or tube packaging format.
Stmicroelectronics SD1407-16 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector-emitter Voltage-Max | 36V |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 10 |
| Max Power Dissipation | 270W |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Series | SD1407 |
| RoHS | Not Compliant |
No datasheet is available for this part.